The V3L-63 is a basic and snap action switch from Honeywell, rated for 250V DC and 0.5N operating force. It features a screw mount package and is RoHS compliant. The switch has a straight orientation and a SPDT throw configuration, with wire leads for termination.
Honeywell V3L-63 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.