Honeywell V3L-708 technical specifications.
| Depth | 38.48mm |
| Length | 45.21mm |
| Max Current Rating | 11A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 1.11N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.