The V3L-709 is a screw mount switch with a maximum current rating of 11A and a maximum voltage rating of 250V DC or 277V AC. It features a straight orientation and a SPDT throw configuration. The switch is designed for screw termination and has a package quantity of 5. It operates with an operating force of 1.11N and is suitable for use in a variety of applications.
Honeywell V3L-709 technical specifications.
| Depth | 38.48mm |
| Length | 45.21mm |
| Max Current Rating | 11A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 1.11N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.