
The V3L-84 is a SPDT switch with a chassis mount design, rated for 125V DC and 15.1A. It has a quick connect termination and is available in a bulk packaging with 5 units per package. The switch operates within a typical operating force of 2.22N and has a straight orientation. It is compliant with RoHS regulations.
Honeywell V3L-84 technical specifications.
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Length | 40.84mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 2.22N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V3L |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
