
SPDT snap-action switch featuring a pin plunger actuator and quick connect termination. Rated for 5A at 277VAC, with a 1.47N operating force and 0.015-inch operating position. Offers a 100,000 cycle electrical life and 10,000,000 cycle mechanical life, with a temperature range of -40°C to 82°C. Chassis and panel mountable via screw terminals, with UL and CSA approvals.
Honeywell V7-1A17D8 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 147N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1A17D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
