
SPDT momentary snap acting switch featuring a steel lever actuator with a 595mm length. This general-purpose switch offers a 5A current rating at 125V AC (277V AC max) and a quick connect termination. Designed for panel or chassis mounting, it boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating temperature range is -40°C to 82°C, with silver contacts and a straight orientation.
Honeywell V7-1A17D8-048 technical specifications.
| Actuator Length | 595mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.16mm |
| Differential Travel | 137mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 73.41mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 315mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1A17D8-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
