
SPDT momentary snap acting/limit switch featuring quick connect terminals and panel mount capability. Offers a 5A current rating at 125V AC, with a maximum voltage rating of 277V AC. Designed for a wide operating temperature range from -40°C to 82°C, boasting an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Key specifications include an 11.3mm actuator length, 0.1-inch operating position, and 368mm overtravel.
Sign in to ask questions about the Honeywell V7-1A17D8-057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-1A17D8-057 technical specifications.
| Actuator Length | 622mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 84.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.1inch |
| Orientation | Straight |
| Overtravel | 368mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 762mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1A17D8-057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
