
SPDT snap action switch with a plunger actuator, rated for 5A at 277VAC and 74.57VA. Features silver contacts, plastic actuator, and through-hole mounting with PC pins. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operates within a temperature range of -40°C to 82°C.
Honeywell V7-1A17P02 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 24.87mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Height | 10.16mm |
| Length | 31.37mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, Screw |
| Operating Force | 147N |
| Operating Position | 0.015inch |
| Orientation | Right Angle |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1A17P02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.