The V7-1A23E9-032-1 switch from Honeywell features a maximum voltage rating of 277V AC and an operating force of 0.5N. It has a straight orientation and a screw termination. The switch is packaged in bulk with 100 units per package. It is designed for general use and is suitable for applications requiring a basic SPST switch.
Honeywell V7-1A23E9-032-1 technical specifications.
| Max Voltage Rating (AC) | 277V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | V7 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1A23E9-032-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.