
Snap acting/limit switch, SPST, momentary, with a 5A current rating and 277V AC maximum voltage rating. Features silver contacts, quick connect terminals, and a chassis mount with screw fastening. Operates within a temperature range of -40°C to 82°C, offering 100,000 electrical and 10,000,000 mechanical life cycles. Includes a 3.01mm actuator length and is RoHS compliant.
Honeywell V7-1A27D8-636 technical specifications.
| Actuator Length | 1255mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 15.88mm |
| Electrical Life | 100000Cycles |
| Max Current Rating | 5A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 173mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 130mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1A27D8-636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.