
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally open (N.O.) contacts. Rated for 5A at 277VAC, with a 74.57VA rating. Offers a 1.47N operating force and a 0.01-inch differential travel. Mounting is via screw terminals, with quick connect terminations for electrical connections. Constructed with a plastic actuator and silver contacts, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles.
Sign in to ask questions about the Honeywell V7-1A28D8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-1A28D8 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 150gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1A28D8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
