
SPST momentary snap acting switch featuring a plastic plunger actuator and quick connect terminals. Rated for 5A at 125V AC and 277V AC, with a mechanical life of 10,000,000 cycles and electrical life of 100,000 cycles. Operates within a temperature range of -25°C to 85°C, requiring 150gf operating force and offering 0.015-inch operating position. Panel and chassis mountable with screw mounting options, this RoHS compliant switch has a straight orientation and silver contacts.
Honeywell V7-1A28D882 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 150gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1A28D882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
