
Snap action/limit switch featuring a roller lever actuator and SPST, momentary contact configuration. Offers a 5A current rating at 277V AC maximum, with a silver contact material and quick connect termination. Designed for panel or chassis mounting with screw fastening, this switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 1.77N, with an operating temperature range of -40°C to 85°C.
Honeywell V7-1A38E9-201-2 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 39.55mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 1.77N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| Width | 38.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1A38E9-201-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
