
SPDT momentary snap action switch featuring a steel lever actuator with a 340mm length. Offers 11A current rating at 125VDC and 125VAC, with a maximum DC voltage rating of 250V and AC voltage rating of 277V. This chassis mount switch utilizes quick connect terminals and boasts an electrical life of 100,000 cycles and mechanical life of 10,000,000 cycles. Operating temperature range is -40°C to 82°C.
Honeywell V7-1B10E9-207 technical specifications.
| Actuator Length | 340mm |
| Package/Case | 207 |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 50.98mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.04inch |
| Orientation | Straight |
| Overtravel | 173mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 307mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1B10E9-207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
