
SPDT momentary snap action switch featuring a straight steel plunger lever actuator with a 595mm length. Offers 11A contact current rating at 125VDC and 125VAC, with a maximum AC voltage rating of 277V and DC voltage rating of 250V. Designed for chassis or screw mounting with quick connect terminals, this RoHS compliant switch boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating temperature range is -40°C to 82°C.
Honeywell V7-1B17D8-048 technical specifications.
| Actuator Length | 595mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 11A |
| Contact Material | Gold, Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 73.41mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 292mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 597mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1B17D8-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
