SPDT momentary snap acting switch with a straight steel lever actuator. Features a 11A contact current rating and 125VDC/277VAC voltage rating. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles. Includes quick connect terminals and chassis/screw mounting for panel applications. Operates within a temperature range of -40°C to 82°C.
Honeywell V7-1B17D8-122 technical specifications.
| Actuator Length | 414mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 11A |
| Contact Material | Gold, Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Differential Travel | 135mm |
| Electrical Life | 100000Cycles |
| Length | 55.37mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 60mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1B17D8-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
