
SPDT momentary snap acting switch with a 11A, 277VAC / 250VDC rating. Features gold and silver contacts, a straight lever actuator with a 356mm steel arm, and quick connect terminals. Designed for panel or chassis mounting, this switch offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles, operating within a temperature range of -40°C to 82°C.
Honeywell V7-1B19D8-022 technical specifications.
| Actuator Length | 356mm |
| Actuator Material | Steel |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 11A |
| Contact Material | Gold, Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Height | 26.42mm |
| Length | 49.53mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.043inch |
| Orientation | Straight |
| Overtravel | 178mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 325mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1B19D8-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.