
Snap action switch with SPST throw configuration, featuring a straight lever actuator and quick connect termination. Rated for 11A at 277VAC and 250VDC, with a 248.57VA rating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Mounting is via screw or chassis mount, with an operating force of 0.49N. Operating temperature range is -40°C to 82°C.
Honeywell V7-1B27D8-048 technical specifications.
| Actuator Length | 595mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Differential Travel | 127mm |
| Electrical Life | 100000Cycles |
| Length | 73.41mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 292mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 597mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1B27D8-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.