
Snap action switch featuring a straight lever actuator with a 356mm length. This SPST (Single Pole Single Throw) switch offers a 11A current rating at 277VAC and 250VDC, with a 125V rating for both AC and DC applications. It utilizes silver contact material and terminates via quick connect, with through-hole mounting for PC pins. Operating temperature ranges from -40°C to 82°C, and the switch boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles.
Honeywell V7-1B29P07-022 technical specifications.
| Actuator Length | 356mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 41.22mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 178mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 325mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1B29P07-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
