
Snap acting/limit switch featuring SPST, momentary action with a 0.5A, 125VDC rating. This general-purpose switch boasts a 4.44mm quick connect terminal and a steel lever actuator for panel mounting. It offers a robust electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -40°C to 82°C. With a maximum AC voltage rating of 277V and DC voltage rating of 250V, this RoHS compliant component is designed for reliability.
Honeywell V7-1B37D8-263 technical specifications.
| Actuator Length | 328mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 49.66mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Position | 0.05inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 292mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1B37D8-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
