
SPDT snap action switch featuring a roller lever actuator with a 206mm bronze and steel lever. This general-purpose switch offers a 15.1A current rating at 277VAC and 250VDC, with a 125V AC/DC rating also specified. It boasts a 100,000 cycle electrical life and 10,000,000 cycle mechanical life, operating between -40°C and 82°C. Mounting options include chassis, through-hole, and screw, with quick connect terminations.
Honeywell V7-1C13D8-201 technical specifications.
| Actuator Length | 206mm |
| Actuator Material | Bronze, Steel |
| Actuator Type | ROLLER LEVER |
| Package/Case | 201 |
| Contact Current Rating | 15A |
| Contact Material | Gold, Silver |
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Height | 29.62mm |
| Length | 38.99mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 172N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C13D8-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
