SPDT snap action switch with a 15A current rating and 125V AC voltage rating. Features a plastic actuator, quick connect termination, and straight orientation. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 1.47N with a differential travel of 0.01 inches. Mounts via chassis, panel, or screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1C13E9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Current Rating | 15A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 39.55mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 150°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C13E9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
