
SPDT momentary snap acting/limit switch featuring a straight lever actuator with a 356mm length. This general-purpose switch offers a 15A contact current rating at 277VAC and 125VDC, with silver and gold contact material. Designed for panel mounting with quick connect terminals, it boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating within a temperature range of -40°C to 82°C, this RoHS compliant component is suitable for chassis mounting.
Honeywell V7-1C17D8-022 technical specifications.
| Actuator Length | 356mm |
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15.1A |
| Depth | 10.2mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 229mm |
| Packaging | Bulk |
| Pretravel | 279mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C17D8-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
