
SPDT snap action switch featuring a roller lever actuator with quick connect termination. Rated for 15.1A at 277VAC and 125VDC, with a 250VDC rating for specific applications. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles, with a 1.72N operating force. Mounting options include chassis, through hole, and screw. UL and CSA approved, RoHS compliant, and operates within a -40°C to 82°C temperature range.
Honeywell V7-1C17D8-201 technical specifications.
| Actuator Length | 206mm |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 201 |
| Contact Current Rating | 600mA |
| Contact Material | Silver |
| Current Rating | 15.1A |
| Depth | 10.2mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Through Hole, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 172N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C17D8-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
