
SPDT snap action switch featuring a simulated roller lever actuator. Offers 15.1A max current rating at 277VAC and 250VDC, with 15A contact current. Includes quick connect termination and screw mounting. Rated for 100,000 electrical cycles and 10,000,000 mechanical cycles. Operating temperature range from -40°C to 82°C. RoHS compliant.
Honeywell V7-1C17D8-263 technical specifications.
| Actuator Length | 328mm |
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 10.2mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Overtravel | 155mm |
| Package Quantity | 100 |
| Pretravel | 279mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C17D8-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
