
SPDT snap-action switch featuring a simulated roller lever actuator. Rated for 15.1A at 277VAC and 250VDC, with a 125V AC/DC rating also specified. Offers a 10A continuous current rating and 372.85VA power rating. Mounting options include panel, chassis, and screw terminals, with quick connect termination. Operating temperature range is -40°C to 82°C, with electrical and mechanical life ratings of 100,000 and 10,000,000 cycles respectively.
Honeywell V7-1C17D8-295 technical specifications.
| Actuator Length | 2616mm |
| Current Rating | 10A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 50.62mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Overtravel | 173mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 307mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C17D8-295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
