
SPDT momentary snap acting switch with a 15A contact current rating and 125VDC voltage rating. Features silver contacts, quick connect terminals, and a chassis mount with screw attachment. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operates within a temperature range of -40°C to 82°C, with a maximum AC voltage rating of 277V and DC voltage rating of 250V.
Honeywell V7-1C17E9-002 technical specifications.
| Actuator Length | 211mm |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 39.55mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 157N |
| Operating Position | 0.025inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Pretravel | 152mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C17E9-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
