
SPDT momentary snap acting switch featuring a plastic plunger actuator and quick connect terminals. Rated for 15A at 125VDC and 277VAC, with a DC rating of 125V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 147N, with a pretravel of 119mm and overtravel of 127mm. Panel and chassis mountable, with a temperature range of -40°C to 82°C.
Honeywell V7-1C18D8 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 147N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C18D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
