SPDT momentary snap acting switch with a 15A contact current rating and 125VDC voltage rating. Features gold and silver contact material, a 4.45mm operating position, and quick connect terminals. Designed for panel mounting with a straight lever actuator measuring 356mm. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles, operating between -40°C and 82°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1C18E9-022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 356mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 15A |
| Contact Material | Gold, Silver |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Overtravel | 165mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 305mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C18E9-022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
