Honeywell V7-1C27D8-000-1 technical specifications.
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 38.1mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C27D8-000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
