
Snap action switch, SPST-NO, featuring a 15A current rating and 125V AC voltage rating. Offers a maximum AC voltage rating of 277V and a DC rated voltage of 125V. Designed for chassis or panel mounting with screw terminals, this switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.5N with a pretravel of 0.25 inches and overtravel of 0.125 inches. Operating temperature range spans from -40°C to 85°C.
Honeywell V7-1C27D8-048-1 technical specifications.
| Contact Current Rating | 15.1A |
| Current Rating | 15A |
| Depth | 10.16mm |
| Differential Travel | 0.055inch |
| Electrical Life | 100000Cycles |
| Length | 73.41mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| Reach SVHC Compliant | Unknown |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C27D8-048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.