
Snap action switch featuring a simulated roller lever actuator. Offers SPST (Single Pole Single Throw) configuration with a 15.1A current rating at 277VAC and 250VDC. This general-purpose switch boasts a 100,000 cycle electrical life and 10,000,000 cycle mechanical life. Mounting is via screw terminals, with quick connect termination for electrical connections. Operating temperature range is -40°C to 82°C.
Honeywell V7-1C27E9-263 technical specifications.
| Actuator Length | 328mm |
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15.1A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Packaging | Bulk |
| Pretravel | 272mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C27E9-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
