
Snap acting/limit switch, SPST, momentary, featuring a steel lever actuator with a 4.19mm operating position and 152mm overtravel. This switch offers a 15A current rating and 125VDC/277VAC voltage rating, with silver contacts and a quick connect terminal. Designed for chassis mounting with screw fasteners, it boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating within a temperature range of -40°C to 82°C, this RoHS compliant component is suitable for general applications.
Honeywell V7-1C27E9-292 technical specifications.
| Actuator Length | 328mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 267mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C27E9-292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
