
SPST snap-action switch featuring a plunger actuator, rated for 15.1A at 277VAC and 250VDC. This general-purpose switch offers silver contacts, screw mounting, and quick connect terminations. It boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -40°C to 82°C. The switch has a pretravel of 119mm and an overtravel of 127mm, with a differential travel of 0.01 inches.
Honeywell V7-1C28E9 technical specifications.
| Contact Material | Silver |
| Current Rating | 15.1A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 147N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C28E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
