
Snap acting/limit switch, SPST, momentary, with silver contacts, rated for 15A at 125VDC and 125VAC, featuring a 0.5A, 125VDC rating. This general-purpose switch offers a 15.1A maximum current rating and a 250VDC maximum voltage rating. It includes a quick connect terminal, chassis mount, and panel mount capability, with a differential travel of 0.01 inches and an operating position of 0.015 inches. Operating force is 150gf, with electrical and mechanical life ratings of 100,000 and 10,000,000 cycles respectively. The switch operates within a temperature range of -40°C to 82°C and is RoHS compliant.
Sign in to ask questions about the Honeywell V7-1C29D7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-1C29D7 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 40.01mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 150gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C29D7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
