
SWITCH SNAP ACT SPST-NO 15A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1C29D8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C29D8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
