
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally open (N.O.) contacts. Offers a 15.1A maximum current rating at 277VAC and 250VDC, with a 125V AC/DC rating also specified. Terminates via quick connect and mounts securely using screws to chassis or panel. This switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles, operating within a temperature range of -40°C to 82°C.
Sign in to ask questions about the Honeywell V7-1C29E7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-1C29E7 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 39.55mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 150gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C29E7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
