Snap acting/limit switch, SPST, momentary, featuring a steel lever actuator with a 211mm length and quick connect termination. This general-purpose switch offers a 15A current rating at 125VDC and 277VAC, with a 157N operating force and 0.02-inch operating position. It boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles, operating within a temperature range of -40°C to 82°C. Panel and chassis mountable via screw, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Honeywell V7-1C37D855-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-1C37D855-002 technical specifications.
| Actuator Length | 211mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 28.83mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 157N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 152mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C37D855-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
