
SPDT momentary snap acting/limit switch featuring a plastic plunger actuator and quick connect terminals. Offers a 1A contact current rating at 125V AC, with gold and silver contact material. Designed for panel or chassis mounting, it boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating temperature range is -40°C to 82°C.
Honeywell V7-1D10D8 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 147N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1D10D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
