
SPDT momentary snap acting switch featuring a steel plunger actuator with 2.21mm travel and a 180gf operating force. Offers 1A current rating at 125V AC or 10V DC, with a quick connect terminal for straight orientation. Designed for panel mounting with screw/chassis mount capability, this switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating temperature range is -40°C to 82°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1D19D8-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 206mm |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 10V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw, Chassis Mount |
| Operating Force | 180gf |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 102mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 10V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1D19D8-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
