
SPDT momentary snap acting switch with quick connect terminals and a special lever actuator. Features a 10A current rating, 277V AC maximum voltage, and 250V DC maximum voltage. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles. Operates within a temperature range of -40°C to 82°C. Panel mountable with chassis mount and screw mounting options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1E17D8-366 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 130mm |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.65mm |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 180gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 140mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1E17D8-366 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
