Honeywell V7-1E17P02 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 10A |
| Depth | 24.87mm |
| Length | 30.61mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operating Force | 1.47N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1E17P02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
