Switch Snap Action N.C. SPST Lever Quick Connect 3A 277VAC 74.57VA 1.77N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1F37D8-271-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 1.77N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1F37D8-271-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
