This SPST basic screw mount switch features a plastic actuator material and a straight orientation. It has a depth of 10.16mm and a length of 39.55mm. The switch is available in a bulk packaging with 100 units per package. It is designed for screw termination and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1H35E9-000-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Length | 39.55mm |
| Mount | Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | V7 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1H35E9-000-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.