This SPST screw mount switch from Honeywell features a plastic actuator and a maximum operating force of 1.72N. It has a maximum voltage rating of 277V AC and is designed for screw mount applications. The switch is available in a package quantity of 100 units and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1J30E9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Length | 39.55mm |
| Max Voltage Rating (AC) | 277V |
| Mount | Screw |
| Operating Force | 1.72N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1J30E9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.