
The V7-1K20E9 switch is a basic and snap action switch with a silver contact material, rated for 22A current and 125V AC voltage. It has a maximum operating temperature of 82°C and a minimum operating temperature of -40°C. The switch is designed for chassis mount with a screw termination and has a throw configuration of SPST. It is RoHS compliant and available in a bulk packaging with 100 pieces per package.
Honeywell V7-1K20E9 technical specifications.
| Contact Material | Silver |
| Current Rating | 22A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 225gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1K20E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
