
SPDT snap action switch featuring a roller lever actuator with quick connect termination. Rated for 0.1A at 125VAC, it offers both normally open and normally closed contacts. The switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating temperature range is -40°C to 82°C, with chassis, panel, and screw mounting options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1S17D8-207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 340mm |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 50.42mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.07inch |
| Orientation | Straight |
| Overtravel | 203mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 284mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1S17D8-207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
