
SPDT snap-action switch featuring a simulated roller lever actuator with a 328mm steel lever. Offers N.O./N.C. functionality with gold-plated gold and silver contacts, rated for 100mA at 125VAC and 10VDC. This chassis-mount switch utilizes quick connect terminations and boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating temperature range is -40°C to 82°C, with a 0.05-inch operating position.
Honeywell V7-1S17D8-263 technical specifications.
| Actuator Length | 328mm |
| Actuator Material | Steel |
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Height | 29.18mm |
| Lead Free | Lead Free |
| Length | 45.85mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 10V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.05inch |
| Orientation | Straight |
| Overtravel | 191mm |
| Packaging | Bulk |
| Pretravel | 279mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1S17D8-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
