
SPDT momentary snap acting switch featuring a simulated roller lever actuator with a 328mm length. This general-purpose switch offers gold contacts, a 100mA current rating, and a 125V AC maximum voltage rating. Designed for panel or chassis mounting with screw terminals, it boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating within a temperature range of -40°C to 82°C, it includes quick connect terminals and is RoHS compliant.
Honeywell V7-1S18D8-263 technical specifications.
| Actuator Length | 328mm |
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 10V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 90gf |
| Operating Position | 0.05inch |
| Orientation | Straight |
| Overtravel | 191mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 279mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
No datasheet is available for this part.