
SPDT snap action switch featuring quick connect termination and screw mounting. Rated for 100mA at 125VAC and 10VDC, with silver contacts plated in gold. Operating temperature range spans -40°C to 82°C. This switch offers a straight lever actuator with a 302mm length, designed for panel mounting.
Honeywell V7-1S19D8-369 technical specifications.
| Actuator Length | 302mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Length | 44.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 10V |
| Mount | Panel, Screw |
| Operating Position | 0.055inch |
| Orientation | Straight |
| Overtravel | 147mm |
| Package Quantity | 100 |
| Pretravel | 257mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1S19D8-369 to view detailed technical specifications.
No datasheet is available for this part.
